LED Driver 12 Segment 1400uA Supply Current 25-Pin DSBGA T/R
Rochester Electronics LP5520TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 3 |
| Output Current | 60mA |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Quiescent Current | 900uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.