Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 0m 25.5mA 5.5V 1.25MHz
Rochester Electronics LP5521TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 25.5mA |
| Output Voltage | 4.55V |
| Packaging | Cut Tape |
| Quiescent Current | 1.5mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.