Single channel programmable LED driver 6-DSBGA -30 to 85
Rochester Electronics LP5522TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 40uA |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
No datasheet is available for this part.