PWM 9 Switched capacitor() DC-DCVoltage Stabilizer 25.5mA 2.7V~5.5V WFBGA-25 LED Drivers ROHS
Rochester Electronics LP5523TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.