Tiny LED Driver for Camera Flash and 4 LEDs with I2C Programmability, Connectivity Test 30-DSBGA -30 to 85
Rochester Electronics LP55271TL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.4A |
| Output Current | 670mA |
| Output Voltage | 5.4V |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.