Tiny LED Driver for Camera Flash and 4 LEDs with I2C Programmability, Connectivity Test 30-DSBGA -30 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3A |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |