LP5900SD-2.8/NOPB
Rochester Electronics LP5900SD-2.8/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.