150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Rochester Electronics LP5900TLX-1.5/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS | Not Compliant |
No datasheet is available for this part.