The LP5951MF-1.3/NOPB is a single output linear regulator from Rochester Electronics. It features a dropout voltage of 200mV and an output current of 150mA. The device is packaged in a SOT-23 case and is lead free. The quiescent current is 29uA. The regulator is available on tape and reel. It is compliant with Reach SVHC regulations.
Rochester Electronics LP5951MF-1.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.