IC, V REG, LDO, 150MA, SMD, SOT23-5; Primary Input Voltage: 2.5V; Output Voltage
Rochester Electronics LP5951MF-1.5 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.