150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Rochester Electronics LP5951MF-1.8/NOPB technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.