The LP5951MF-2.0 is a single-output linear regulator from Rochester Electronics. It features a dropout voltage of 200mV and an output current of 150mA. The device is packaged in a SOT-23 case and is available on tape and reel. The quiescent current is 29uA. The LP5951MF-2.0 is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics LP5951MF-2.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.