150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Rochester Electronics LP5951MG-1.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.