LP5996SD-0833/NOPB
Rochester Electronics LP5996SD-0833/NOPB technical specifications.
| Dropout Voltage | 210V |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| RoHS | Not Compliant |
No datasheet is available for this part.