Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85
Rochester Electronics LP5996SD-3308/NOPB technical specifications.
| Dropout Voltage | 210V |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| RoHS | Not Compliant |
No datasheet is available for this part.