LDO Regulator Pos 1.231V to 1.269V 1A 6-Pin WSON EP T/R
Rochester Electronics LP8340ILDX-ADJ/NOPB technical specifications.
| Dropout Voltage | 540mV |
| Lead Free | Lead Free |
| Output Voltage | 9.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| RoHS | Not Compliant |
No datasheet is available for this part.