Quad General Purpose, Low Voltage, Low Power Rail-to-Rail Output Operational Amplifiers
Checking distributor stock and pricing after the page loads.
Rochester Electronics LPV321M7/NOPB technical specifications.
| Bandwidth | 152kHz |
| Gain Bandwidth Product | 152kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 17mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.