Op Amp Quad Gp R-r O/p 5V 14-PIN TSSOP T/r
Rochester Electronics LPV324IPWR technical specifications.
| Bandwidth | 237kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 237kHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.