OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
Rochester Electronics LPV324PW technical specifications.
| Bandwidth | 237kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 237kHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.