Op Amp Dual Gp R-r O/p 5V 8-PIN Vssop T/r
Rochester Electronics LPV358DGKR technical specifications.
| Bandwidth | 237kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 237kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.