Comparator, 1 Func, 3400uV Offset-Max, 15000ns Response Time, BICMOS, PDSO5
Rochester Electronics LPV7215MGX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.