1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Rochester Electronics LT1004IPWR-1-2 technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.24V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.