2.5V REFERENCE, INDUSTRIAL TEMP, T/R
Rochester Electronics LT1009ILPR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.