Operational Amplifier, Dual, 1 Mhz, 2, 0.2 V/ S, 2V To 18V, Dip, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |