Low Power, 4V-44V wide supply range, Single operational amplifier 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |