Dual Precision Operational Amplifier 8-CDIP -55 to 125
Rochester Electronics LT1013MJGB technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.