Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC Tube
Rochester Electronics LT1014DMDWG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.