Regulators - Non-Isolated Switching DC/DC Switched-Capacitor Voltage Converter
Rochester Electronics LT1054IDWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.