The M38510/33701B2A is a 20-pin quad decimal decoder/driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a military-grade device with a JEDEC package code of S-CQCC-N20 and a pin count of 20. The IC has a supply voltage range of 4.5 to 5.5 volts and a maximum power supply current of 20 milliamps. It has a propagation delay of 12.5 nanoseconds and an output polarity of inverted. The device is screened to MIL-PRF-38535 Class B and is packaged in a QCCN, LCC20, .35SQ package type.
Rochester Electronics M38510/33701B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 12.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/33701B2A to view detailed technical specifications.
No datasheet is available for this part.