MAC97A6G; TRIAC; 400V 0.6A; Gate Trigger 2.5V 7mA; 3-Pin TO-92
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAC97A6G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.