IC REG CTRLR BUCK 28QSOP / Ultra-High Efficiency, Dual Step-Down Controller for Notebook Computers
Rochester Electronics MAX1715EEI technical specifications.
| Frequency | 540kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.