LED DRVR 4Segment 3.3V/5V 10-Pin uMAX - Bulk (Alt: MAX1910EUB)
Rochester Electronics MAX1910EUB technical specifications.
| Lead Free | Lead Free |
| Output Current | 120mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.