MAX19708 10-Bit, 11Msps, Ultra-Low-Power Analog Front-End
Rochester Electronics MAX19708ETM technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 12.6mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
No datasheet is available for this part.