High-Efficiency, Quad Output, Main Power-Supply Controllers for Notebook Compute
Rochester Electronics MAX1999EEI+ technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.