Lowpass Elliptic Switched Capacitor Filter 8th-Order 0.1Hz to 25kHz 100: 1 5V
Rochester Electronics MAX294CSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.