Active Filter Single SW-CAP Low Pass 8th Order 50kHz 8-Pin PDIP N - Bulk (Alt: MAX296CPA)
Rochester Electronics MAX296CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.