CMOS Video Multiplexer/Amplifier | IC AMP CMOS VIDEO 50MHZ 8-DIP
Rochester Electronics MAX452CPA technical specifications.
| Bandwidth | 50MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.