The MAX660M/NOPB is a single output voltage regulator from Rochester Electronics. It features a package in SOIC format and is compliant with lead-free standards. The device operates at a frequency of 80kHz and has an output current of 100mA. The output voltage is -5.5V. The quiescent current is 1mA. The MAX660M/NOPB is packaged in cut tape format and is compliant with Reach SVHC regulations.
Rochester Electronics MAX660M/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.