Charge Pump INV/STPUP -1.5V to -8V 100mA 8-Pin PDIP N
Rochester Electronics MAX665CPA technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.