Temp Sensor Digital 8-Pin SOIC EP
Rochester Electronics MAX6665ASA55 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.