Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP
Rochester Electronics MAX6681MEE technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 550uA |
| Number of Bits | 11 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.