IC REG CHARGE PUMP 2VIN 8DIP / +5V to ±10V Voltage Converters
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 8kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |