LED Display Driver with I/O Expander and Key Scan 4-Wire Interfaced 2.7V to 5.5V 128-Segment 40-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX6954APL technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.