Switched Capacitor Filter Low Pass 8th-Order 1Hz to 5kHz 3V 8-Pin PDIP
Rochester Electronics MAX7405CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.