Active Filter Single SW-CAP Low Pass 5th Order 15kHz 8-Pin PDIP N
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX7408CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.2mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |