DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
Rochester Electronics MAX770CSA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.