DC DC Cntrlr Dual-OUT Step Down 5.5V to 30V Input 28-Pin SSOP
Rochester Electronics MAX786CAI technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.