Charge Pump INV/STPUP -5.5V to -1.5V/5V to 11V 100mA 8-Pin uMAX - Bulk (Alt: MAX860IUA)
Rochester Electronics MAX860IUA technical specifications.
| Frequency | 130kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 11V |
| RoHS | Not Compliant |
No datasheet is available for this part.