Comparator Single 8-Pin PDIP N
Rochester Electronics MAX913CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.