Rochester Electronics MAX9205EAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX9205EAI to view detailed technical specifications.
No datasheet is available for this part.